410-358 | |
---|---|
DigiKey Part Number | 1286-1191-ND |
Manufacturer | |
Manufacturer Product Number | 410-358 |
Description | PCAM 5C: 5 MP CAMERA MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 410-358 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.98000 | ¥424.98 |