CAB0306 | |
---|---|
DigiKey Part Number | 1778-1006-ND |
Manufacturer | |
Manufacturer Product Number | CAB0306 |
Description | RPI ZERO CAMERA CABLE 150MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Zero - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Raspberry Pi Zero | |
Note | Connects 15PIN CSI connector cameras with 22PIN CSI connector Raspberry Pi Zero boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |