
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3671 | |
---|---|
DigiKey Part Number | 1528-2450-ND |
Manufacturer | |
Manufacturer Product Number | 3671 |
Description | CSI OR DSI CABLE EXTENDER FOR RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi - Extension Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extension Board | |
Utilized IC / Part | Raspberry Pi | |
Note | - |
In-Stock: 138
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
You May Also Be Interested InSee All
15 Items