5973225307F | |
---|---|
DigiKey Part Number | 5973225307F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973225307F |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5973225307F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36867 | ¥6,737.34 |
6,000 | ¥3.29267 | ¥19,756.02 |
10,000 | ¥3.21668 | ¥32,166.80 |