Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.62800 | ¥56.28 |
100 | ¥4.16130 | ¥416.13 |
500 | ¥3.82436 | ¥1,912.18 |
1,000 | ¥3.14945 | ¥3,149.45 |
2,000 | ¥2.99196 | ¥5,983.92 |
5,000 | ¥2.92447 | ¥14,622.35 |
10,000 | ¥2.85698 | ¥28,569.80 |
25,000 | ¥2.81199 | ¥70,299.75 |