Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥13.01500 | ¥130.15 |
100 | ¥10.01530 | ¥1,001.53 |
1,000 | ¥7.78023 | ¥7,780.23 |
5,000 | ¥7.18608 | ¥35,930.40 |
10,000 | ¥7.07291 | ¥70,729.10 |