Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥25.83500 | ¥258.35 |
100 | ¥21.16290 | ¥2,116.29 |
500 | ¥17.84082 | ¥8,920.41 |
1,000 | ¥16.36442 | ¥16,364.42 |
2,000 | ¥15.68768 | ¥31,375.36 |
5,000 | ¥15.38008 | ¥76,900.40 |