5501107F | |
---|---|
DigiKey Part Number | 350-1620-ND |
Manufacturer | |
Manufacturer Product Number | 5501107F |
Description | LED CBI 5MM RED LOW CUR RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥7.64300 | ¥76.43 |
100 | ¥5.65500 | ¥565.50 |
1,000 | ¥4.27934 | ¥4,279.34 |
5,000 | ¥3.97371 | ¥19,868.55 |
10,000 | ¥3.88200 | ¥38,820.00 |