5501007F | |
---|---|
DigiKey Part Number | 350-1843-ND |
Manufacturer | |
Manufacturer Product Number | 5501007F |
Description | LED CBI 5MM BLUE WATER CLR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.8V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1000mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥20.39400 | ¥203.94 |
100 | ¥16.70320 | ¥1,670.32 |
500 | ¥14.08090 | ¥7,040.45 |
1,000 | ¥12.91564 | ¥12,915.64 |
2,000 | ¥12.38156 | ¥24,763.12 |
5,000 | ¥12.13879 | ¥60,693.95 |