5500407F | |
---|---|
DigiKey Part Number | 350-1606-ND |
Manufacturer | |
Manufacturer Product Number | 5500407F |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5500407F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.46100 | ¥64.61 |
100 | ¥4.78110 | ¥478.11 |
500 | ¥4.39360 | ¥2,196.80 |
1,000 | ¥3.61820 | ¥3,618.20 |
2,000 | ¥3.43734 | ¥6,874.68 |
5,000 | ¥3.35978 | ¥16,798.90 |
10,000 | ¥3.28226 | ¥32,822.60 |
25,000 | ¥3.23057 | ¥80,764.25 |