Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 2.54mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥8.22100 | ¥82.21 |
100 | ¥6.08350 | ¥608.35 |
1,000 | ¥4.60392 | ¥4,603.92 |
5,000 | ¥4.27509 | ¥21,375.45 |
10,000 | ¥4.17643 | ¥41,764.30 |