SLP3-600-450-R | |
---|---|
DigiKey Part Number | SLP3-600-450-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-600-450-R |
Description | LIGHT PIPE RA .600" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-600-450-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 11.43mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.24200 | ¥124.20 |
1,000 | ¥0.97165 | ¥971.65 |
2,000 | ¥0.95040 | ¥1,900.80 |