5151054F | |
---|---|
DigiKey Part Number | 350-2177-ND |
Manufacturer | |
Manufacturer Product Number | 5151054F |
Description | LIGHT PIPE SINGLE ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151054F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle | |
Lens Size | 5mm x 2mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
25 | ¥10.34760 | ¥258.69 |
100 | ¥7.96390 | ¥796.39 |
500 | ¥7.19866 | ¥3,599.33 |
1,000 | ¥6.18634 | ¥6,186.34 |
2,000 | ¥5.84892 | ¥11,697.84 |
5,000 | ¥5.71396 | ¥28,569.80 |
10,000 | ¥5.62398 | ¥56,239.80 |