5151154803F | |
---|---|
DigiKey Part Number | 350-5151154803F-ND |
Manufacturer | |
Manufacturer Product Number | 5151154803F |
Description | SGL RECT LP.360"CL X 674"LG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle | |
Lens Size | 46.00mm x 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥4.06610 | ¥406.61 |
500 | ¥3.73680 | ¥1,868.40 |
1,000 | ¥3.07727 | ¥3,077.27 |
2,000 | ¥2.92344 | ¥5,846.88 |
5,000 | ¥2.85750 | ¥14,287.50 |
10,000 | ¥2.79155 | ¥27,915.50 |
25,000 | ¥2.74759 | ¥68,689.75 |