VLPR-24-500-2 | |
---|---|
DigiKey Part Number | 492-2538-ND |
Manufacturer | |
Manufacturer Product Number | VLPR-24-500-2 |
Description | LIGHT PIPE VERT .500" RECTANGULR |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLPR-24-500-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4mm x 2mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.80100 | ¥68.01 |
100 | ¥5.03500 | ¥503.50 |
500 | ¥4.62684 | ¥2,313.42 |
1,000 | ¥3.81041 | ¥3,810.41 |
2,000 | ¥3.61987 | ¥7,239.74 |
5,000 | ¥3.53822 | ¥17,691.10 |
10,000 | ¥3.45658 | ¥34,565.80 |