SEN0547 | |
---|---|
DigiKey Part Number | 1738-SEN0547-ND |
Manufacturer | |
Manufacturer Product Number | SEN0547 |
Description | SENSOR OPTICAL 20MM-12M UART |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" ~ 472.441" (20mm ~ 12m) UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.787" ~ 472.441" (20mm ~ 12m) | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 180 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.93000 | ¥976.93 |