DFR1030 | |
---|---|
DigiKey Part Number | 1738-DFR1030-ND |
Manufacturer | |
Manufacturer Product Number | DFR1030 |
Description | SENSOR OPTICAL 3-30CM UART |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" ~ 11.81" (3 ~ 30cm) UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.98" ~ 11.81" (3 ~ 30cm) | |
Output Type | UART | |
Voltage - Supply | 3.2V ~ 3.4V | |
Current - Supply | 100 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |