Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Servo Actuators | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Components, Hardware, Plate, Servo | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.79000 | ¥90.79 |