FFB0912SHE | |
---|---|
DigiKey Part Number | 603-1602-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912SHE |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912SHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 100.3 CFM (2.81m³/min) | |
Static Pressure | 0.572 in H2O (142.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 52.5dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
10 | ¥123.51400 | ¥1,235.14 |
48 | ¥111.75021 | ¥5,364.01 |
96 | ¥102.92760 | ¥9,881.05 |
144 | ¥92.34035 | ¥13,297.01 |
288 | ¥85.28285 | ¥24,561.46 |
528 | ¥79.40119 | ¥41,923.83 |