BCB1012UH-F00 | |
---|---|
DigiKey Part Number | 603-1715-ND |
Manufacturer | |
Manufacturer Product Number | BCB1012UH-F00 |
Description | FAN BLOWER 97.2X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 35.3 CFM (0.988m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BCB1012UH-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 25.00mm | |
Air Flow | 35.3 CFM (0.988m³/min) | |
Static Pressure | 4.053 in H2O (1009.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 67.8dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 3.20A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.29000 | ¥318.29 |
10 | ¥296.05500 | ¥2,960.55 |
25 | ¥266.44840 | ¥6,661.21 |
56 | ¥244.24446 | ¥13,677.69 |
112 | ¥229.44098 | ¥25,697.39 |
280 | ¥199.83596 | ¥55,954.07 |