9BFB12P2H003 | |
---|---|
DigiKey Part Number | 1688-1372-ND |
Manufacturer | |
Manufacturer Product Number | 9BFB12P2H003 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 56.5 CFM (1.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BFB12P2H003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 56.5 CFM (1.58m³/min) | |
Static Pressure | 5.020 in H2O (1250.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.75 lb (340.19 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.46000 | ¥432.46 |
20 | ¥394.95800 | ¥7,899.16 |
40 | ¥379.95975 | ¥15,198.39 |
60 | ¥354.96117 | ¥21,297.67 |
100 | ¥327.46520 | ¥32,746.52 |
260 | ¥322.46554 | ¥83,841.04 |