9300 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥278.07000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 138.1 CFM (3.87m³/min) | 1.950 in H2O (485.7 Pa) | Ball | Tubeaxial | Auto Restart | 62.9dB(A) | 22.2 W | 9300 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥318.29000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 25.00mm | 35.3 CFM (0.988m³/min) | 4.053 in H2O (1009.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 67.8dB(A) | 38.4 W | 9300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.391 lb (177.35 g) | |||
0 In Stock | 280 : ¥181.40564 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 32.10mm | 45.0 CFM (1.26m³/min) | 3.937 in H2O (980.7 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 69.4dB(A) | 43.8 W | 9300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.477 lb (216.36 g) | |||
0 In Stock Check Lead Time | 280 : ¥187.52075 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 25.00mm | 35.3 CFM (0.988m³/min) | 4.053 in H2O (1009.6 Pa) | Ball | Blower | Locked Rotor Protection | 67.8dB(A) | 38.4 W | 9300 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.391 lb (177.35 g) | |||
0 In Stock | 10 : ¥1,336.10200 Bulk | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.00mm | 544.0 CFM (15.23m³/min) | 6.210 in H2O (1546.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 85.0dB | 196.8 W | 9300 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 10 : ¥1,491.41100 Bulk | Bulk | Active | 48VDC | Round - 172.7mm Dia | 50.80mm | 604.0 CFM (16.91m³/min) | 6.050 in H2O (1507.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 82.0dB | 211.2 W | 9300 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 2.4 lbs (1.1 kg) |