R150A3-051-D0790 | |
---|---|
DigiKey Part Number | P15556-ND |
Manufacturer | |
Manufacturer Product Number | R150A3-051-D0790 |
Description | FAN AXIAL 172.7X50MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 544.0 CFM (15.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | R150A3-051-D0790 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.00mm | |
Air Flow | 544.0 CFM (15.23m³/min) | |
Static Pressure | 6.210 in H2O (1546.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 85.0dB | |
Power (Watts) | 196.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 4.1A | |
Voltage Range | 30 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |