R150H3-051-D0760 | |
---|---|
DigiKey Part Number | 12-R150H3-051-D0760-ND |
Manufacturer | |
Manufacturer Product Number | R150H3-051-D0760 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 473.0 CFM (13.24m³/min) 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 473.0 CFM (13.24m³/min) | |
Static Pressure | 3.200 in H2O (797.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 180 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.8 lb (800.0 g) | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |