AUB0812H-AF00 | |
---|---|
DigiKey Part Number | 603-AUB0812H-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812H-AF00 |
Description | FAN AXIAL 80X25.4MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 38.8 CFM (1.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 38.8 CFM (1.09m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.195 lb (88.45 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥70.08400 | ¥700.84 |
25 | ¥63.71160 | ¥1,592.79 |
50 | ¥58.93220 | ¥2,946.61 |
135 | ¥52.56081 | ¥7,095.71 |
270 | ¥50.17133 | ¥13,546.26 |
540 | ¥46.98607 | ¥25,372.48 |