AFB1224LE | |
---|---|
DigiKey Part Number | 603-1347-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224LE |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 84.8 CFM (2.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 84.8 CFM (2.37m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.68000 | ¥182.68 |
10 | ¥174.35200 | ¥1,743.52 |
36 | ¥157.74722 | ¥5,678.90 |
72 | ¥145.29347 | ¥10,461.13 |
108 | ¥130.34926 | ¥14,077.72 |
252 | ¥120.38631 | ¥30,337.35 |
504 | ¥112.08383 | ¥56,490.25 |