AFB0912VH-F00 | |
---|---|
DigiKey Part Number | 603-1321-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912VH-F00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912VH-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 67.8 CFM (1.90m³/min) | |
Static Pressure | 0.302 in H2O (75.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.218 lb (98.88 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |
10 | ¥118.82200 | ¥1,188.22 |
25 | ¥107.50960 | ¥2,687.74 |
72 | ¥99.02028 | ¥7,129.46 |
144 | ¥88.83597 | ¥12,792.38 |
288 | ¥82.04559 | ¥23,629.13 |
504 | ¥76.38730 | ¥38,499.20 |