AFB0912SH-TZUG | |
---|---|
DigiKey Part Number | 603-1761-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912SH-TZUG |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912SH-TZUG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 102.6 CFM (2.87m³/min) | |
Static Pressure | 0.526 in H2O (131.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 5 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.17000 | ¥194.17 |
10 | ¥180.65100 | ¥1,806.51 |
25 | ¥162.58760 | ¥4,064.69 |
72 | ¥149.03931 | ¥10,730.83 |
144 | ¥140.00681 | ¥20,160.98 |
288 | ¥121.94170 | ¥35,119.21 |
504 | ¥117.42524 | ¥59,182.32 |