AFB0612VHC-R00 | |
---|---|
DigiKey Part Number | 603-1293-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VHC-R00 |
Description | FAN AXIAL 60X13MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VHC-R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 13.00mm | |
Air Flow | 27.7 CFM (0.776m³/min) | |
Static Pressure | 0.252 in H2O (62.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.074 lb (33.56 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.62000 | ¥128.62 |
10 | ¥122.79200 | ¥1,227.92 |
25 | ¥111.09720 | ¥2,777.43 |
50 | ¥102.32580 | ¥5,116.29 |
100 | ¥91.80120 | ¥9,180.12 |
270 | ¥84.78485 | ¥22,891.91 |
540 | ¥78.93743 | ¥42,626.21 |