AFB0412HHA-A | |
---|---|
DigiKey Part Number | 603-1994-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412HHA-A |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.2 CFM (0.230m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412HHA-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 31.5dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.38000 | ¥95.38 |
10 | ¥89.16100 | ¥891.61 |
25 | ¥80.87040 | ¥2,021.76 |
50 | ¥74.64920 | ¥3,732.46 |
100 | ¥65.31740 | ¥6,531.74 |
250 | ¥61.17032 | ¥15,292.58 |
500 | ¥57.02328 | ¥28,511.64 |