MKM-DRC | |
---|---|
DigiKey Part Number | 2039-MKM-DRC-ND |
Manufacturer | |
Manufacturer Product Number | MKM-DRC |
Description | DIN RAIL KIT, VFD-MS/MH300, FRAM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | MH300 Series | |
Usage | - | |
Specifications | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.92000 | ¥92.92 |
10 | ¥91.66900 | ¥916.69 |
25 | ¥90.41200 | ¥2,260.30 |
84 | ¥89.15750 | ¥7,489.23 |
168 | ¥87.90155 | ¥14,767.46 |
252 | ¥80.36718 | ¥20,252.53 |
504 | ¥75.34423 | ¥37,973.49 |
1,008 | ¥70.32125 | ¥70,883.82 |