VFD4A8MS11ANSAA | |
---|---|
DigiKey Part Number | 2039-VFD4A8MS11ANSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD4A8MS11ANSAA |
Description | VFD-MS300, 1HP 0.75KW 115V 4.8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 4.8A | |
Wattage - Load | 750 W | |
Voltage - Supply | 115VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,839.75000 | ¥1,839.75 |
8 | ¥1,798.20875 | ¥14,385.67 |
12 | ¥1,763.63417 | ¥21,163.61 |
28 | ¥1,729.05036 | ¥48,413.41 |