VFD5A5MS43ANSAA | |
---|---|
DigiKey Part Number | 2039-VFD5A5MS43ANSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD5A5MS43ANSAA |
Description | VFD-MS300, 3HP 2.2KW 480V 5.5A H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 5.5A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,189.15000 | ¥2,189.15 |
8 | ¥2,139.77750 | ¥17,118.22 |
12 | ¥2,098.62417 | ¥25,183.49 |
28 | ¥2,057.47643 | ¥57,609.34 |