VFD11AMS21AFSAA | |
---|---|
DigiKey Part Number | 2039-VFD11AMS21AFSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD11AMS21AFSAA |
Description | VFD-MS300, 3HP 2.2KW 230V 11A HD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 11A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,528.35000 | ¥2,528.35 |
8 | ¥2,471.29250 | ¥19,770.34 |
12 | ¥2,423.76083 | ¥29,085.13 |
28 | ¥2,376.23893 | ¥66,534.69 |