S308FSTL2-U3000-3 | |
---|---|
DigiKey Part Number | 3247-S308FSTL2-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S308FSTL2-U3000-3 |
Description | 8GB 3D MICROSD CARD I-TEMP (-40C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.74000 | ¥182.74 |
10 | ¥170.16700 | ¥1,701.67 |
25 | ¥168.34080 | ¥4,208.52 |
50 | ¥164.18860 | ¥8,209.43 |
100 | ¥144.13360 | ¥14,413.36 |
250 | ¥139.27172 | ¥34,817.93 |
500 | ¥135.52408 | ¥67,762.04 |