ME2HFTUM5-3N000-2 | |
---|---|
DigiKey Part Number | 3247-ME2HFTUM5-3N000-2-ND |
Manufacturer | |
Manufacturer Product Number | ME2HFTUM5-3N000-2 |
Description | SSD 256GB MSATA TLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.60000 | ¥995.60 |
10 | ¥896.31400 | ¥8,963.14 |
25 | ¥876.67560 | ¥21,916.89 |
50 | ¥858.19380 | ¥42,909.69 |
100 | ¥751.35310 | ¥75,135.31 |