DE1HFTUM5-35000-2 | |
---|---|
DigiKey Part Number | 3247-DE1HFTUM5-35000-2-ND |
Manufacturer | |
Manufacturer Product Number | DE1HFTUM5-35000-2 |
Description | 128GB 3D 2.5" SSD SATA III I-TEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.46000 | ¥678.46 |
10 | ¥610.79300 | ¥6,107.93 |
25 | ¥597.41440 | ¥14,935.36 |
40 | ¥584.82125 | ¥23,392.85 |
80 | ¥512.01375 | ¥40,961.10 |