SDE1B128GTFEWBA0ESA0 | |
---|---|
DigiKey Part Number | 445-181981-ND |
Manufacturer | |
Manufacturer Product Number | SDE1B128GTFEWBA0ESA0 |
Description | SSD 128GB 2.5" MLC SATA III 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 365MB/s | |
Speed - Write | 235MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,352.81000 | ¥1,352.81 |