CWR-280-25-0203 | |
---|---|
DigiKey Part Number | CMM25S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-280-25-0203 |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥89.57700 | ¥895.77 |
25 | ¥86.13080 | ¥2,153.27 |
50 | ¥82.68760 | ¥4,134.38 |
100 | ¥78.09330 | ¥7,809.33 |
300 | ¥71.20253 | ¥21,360.76 |
500 | ¥66.60878 | ¥33,304.39 |
1,000 | ¥61.09638 | ¥61,096.38 |