C7PSS-2510M | |
---|---|
DigiKey Part Number | C7PSS-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-2510M |
Description | DSUB CABLE - CMM25S/AE25M/CFM25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.65000 | ¥261.65 |
10 | ¥229.10300 | ¥2,291.03 |
25 | ¥219.20520 | ¥5,480.13 |
50 | ¥212.13480 | ¥10,606.74 |
100 | ¥205.06370 | ¥20,506.37 |
250 | ¥193.75008 | ¥48,437.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/940/C7PSS-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/481/504/C7PSS-25xxM_tmb.jpg)