C7PXS-2506G | |
---|---|
DigiKey Part Number | C7PXS-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-2506G |
Description | DSUB CABLE - CMM25S/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥115.23300 | ¥1,152.33 |
25 | ¥109.21680 | ¥2,730.42 |
50 | ¥107.63380 | ¥5,381.69 |
100 | ¥94.97100 | ¥9,497.10 |
250 | ¥88.63996 | ¥22,159.99 |
500 | ¥86.74036 | ¥43,370.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/457/640/C7PXS-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/507/C7PXS-25xxG_tmb.jpg)