D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥92.85000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
0 In Stock Check Lead Time | 100 : ¥71.74960 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief |