CWR-220-20-0203 | |
---|---|
DigiKey Part Number | CSC20S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-20-0203 |
Description | CONN RCPT 20POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97600 | ¥159.76 |
25 | ¥15.29960 | ¥382.49 |
50 | ¥14.95820 | ¥747.91 |
100 | ¥14.27850 | ¥1,427.85 |
300 | ¥12.91867 | ¥3,875.60 |
500 | ¥11.89896 | ¥5,949.48 |
1,000 | ¥10.19904 | ¥10,199.04 |
2,500 | ¥9.51910 | ¥23,797.75 |