C3APS-2018G | |
---|---|
DigiKey Part Number | C3APS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-2018G |
Description | IDC CABLE - CSC20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥45.08800 | ¥450.88 |
25 | ¥42.70080 | ¥1,067.52 |
50 | ¥41.70900 | ¥2,085.45 |
100 | ¥39.72310 | ¥3,972.31 |
250 | ¥34.75768 | ¥8,689.42 |
500 | ¥33.76462 | ¥16,882.31 |
1,000 | ¥28.79917 | ¥28,799.17 |
2,500 | ¥26.81302 | ¥67,032.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/309/C3APS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/305/C3APS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/305/C3APS-20 G_tmb.jpg)