C3AES-2018M | |
---|---|
DigiKey Part Number | C3AES-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2018M |
Description | IDC CABLE - CSC20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.38200 | ¥593.82 |
25 | ¥56.09920 | ¥1,402.48 |
50 | ¥54.73140 | ¥2,736.57 |
100 | ¥51.99430 | ¥5,199.43 |
250 | ¥46.52136 | ¥11,630.34 |
500 | ¥43.78470 | ¥21,892.35 |
1,000 | ¥38.31163 | ¥38,311.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/125/C3AES-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/269/C3AES-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/269/C3AES-20 M_tmb.jpg)