C3AAS-2036M | |
---|---|
DigiKey Part Number | C3AAS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-2036M |
Description | IDC CABLE - CSC20S/AE20M/CSC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥54.34900 | ¥543.49 |
25 | ¥51.34400 | ¥1,283.60 |
50 | ¥50.09140 | ¥2,504.57 |
100 | ¥47.58730 | ¥4,758.73 |
250 | ¥42.57768 | ¥10,644.42 |
500 | ¥40.07320 | ¥20,036.60 |
1,000 | ¥35.06408 | ¥35,064.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/297/C3AAG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/457/C3AAG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/457/C3AAG-20 M_tmb.jpg)