CWR-217-20-0203 | |
---|---|
DigiKey Part Number | CKR20S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-20-0203 |
Description | CONN RCPT 20POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.49100 | ¥304.91 |
25 | ¥28.88200 | ¥722.05 |
50 | ¥28.20880 | ¥1,410.44 |
100 | ¥26.86580 | ¥2,686.58 |
300 | ¥23.50740 | ¥7,052.22 |
500 | ¥22.83590 | ¥11,417.95 |
1,000 | ¥19.47768 | ¥19,477.68 |
2,500 | ¥18.13441 | ¥45,336.02 |