C3DPS-2018G | |
---|---|
DigiKey Part Number | C3DPS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2018G |
Description | IDC CABLE - CKR20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.63000 | ¥63.63 |
10 | ¥57.49300 | ¥574.93 |
25 | ¥54.31600 | ¥1,357.90 |
50 | ¥52.98940 | ¥2,649.47 |
100 | ¥50.34090 | ¥5,034.09 |
250 | ¥45.04160 | ¥11,260.40 |
500 | ¥42.39198 | ¥21,195.99 |
1,000 | ¥37.09305 | ¥37,093.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/327/C3DPS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/332/C3DPS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/332/C3DPS-20 G_tmb.jpg)