C3DPS-2018M | |
---|---|
DigiKey Part Number | C3DPS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2018M |
Description | IDC CABLE - CKR20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.62400 | ¥626.24 |
25 | ¥59.16000 | ¥1,479.00 |
50 | ¥57.71660 | ¥2,885.83 |
100 | ¥54.83000 | ¥5,483.00 |
250 | ¥49.05852 | ¥12,264.63 |
500 | ¥46.17276 | ¥23,086.38 |
1,000 | ¥40.40119 | ¥40,401.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/332/C3DPS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/327/C3DPS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/327/C3DPS-20 M_tmb.jpg)