C3DDS-2006G | |
---|---|
DigiKey Part Number | C3DDS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-2006G |
Description | IDC CABLE - CKR20S/AE20G/CKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
10 | ¥60.72800 | ¥607.28 |
25 | ¥57.37000 | ¥1,434.25 |
50 | ¥55.97280 | ¥2,798.64 |
100 | ¥53.17330 | ¥5,317.33 |
250 | ¥47.57616 | ¥11,894.04 |
500 | ¥44.77758 | ¥22,388.79 |
1,000 | ¥39.18039 | ¥39,180.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/434/C3DDx-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/406/C3DDx-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/406/C3DDx-20 G_tmb.jpg)